|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-311007-01
Manufacturer Part #:

311007-01

Manufacturer:

Description:
Test Equipment Power Cords 6'7" 3 X 18 3 COND
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
311007-01 Datasheet 311007-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 6 ft 7 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Brown, Blue, Green-Yellow
Packaging: Bulk
Region: North American
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112BX Phone Connectors 6,543
108-0903-001 Test Plugs & Test Jacks 30,185
ZEN-10C3DR-D-V2 Controllers 15
A22RW-2MG-24A-10 Rotary Switches 78
3101.0015 Fuse Holder 130
221001-01 AC Power Cords 339
211012-06 AC Power Cords 468
3-640428-6 Headers & Wire Housings 1,338
OA92AP-11-1TB AC Fans 39
GS12U12-P1I Wall Mount AC Adapters 320
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
10:
$3.45
25:
$3.26
50:
$2.85
100:
$2.77
250:
$2.36
500:
$2.12

To add to a project, please Log In.

125698373 157845746 114179602 106889023 179804822 188492425 190230012 195611129