Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-3023027-03M
Manufacturer Part #:

3023027-03M

Manufacturer:

Description: Cable Assemblies USB 3.0 A-B BLK 30/30/24 3M
Silverlight Page 1,355, Mouser Enhanced Catalog
PDF Page 1,355, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: USB 3.0
Connector End A: USB Type A
Connector End A Pin Count: 9
Connector End B: USB Type B
Connector End B Pin Count: 9
Gender: Male / Male
Length: 3000 mm
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.84
  10: $10.96
  100: $9.18
  250: $8.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GSB3211311WEU
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole ...
Amphenol Commercial Products
1: $2.69
5673B
Test Leads DMM TEST LEAD KIT
Pomona Electronics
1: $63.00
GSB311231HR
USB Connectors USB 3.0 Type A Stacked R/A DIP
Amphenol Commercial Products
1: $2.90
RPK-N-R
Plug-In AC Adapters UK PLUG FOR ADAPTERS
Phihong
1: $1.19
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
GSB317131HR
USB Connectors USB 3.0 Type A Plug Cable Type Over ...
Amphenol Commercial Products
1: $2.07
692903100000
Cable Assemblies USB 3.0 Cable Assem Am to Bm
Wurth Electronics
1: $20.90
692902100000
Cable Assemblies USB 3.0 Cable Assem Am to Af
Wurth Electronics
1: $20.90
TEH100M10R0FE
Thick Film Resistors - Through Hole 100W 10 ohm 1%
Ohmite
1: $9.97
PR03000201004JAC00
Metal Film Resistors - Through Hole 3watts 1Mohms ...
Vishay/BC Components
1: $0.46
GSB327133WEU
USB Connectors USB 3.0 Type B Plug End
Amphenol Commercial Products
1: $2.76
83612-9024
D-Sub Micro-D Connectors CMD VERTICAL PLUG 15CIR W ...
Molex
1: $13.00
PLT2I-M76
Cable Ties LOCKING TIE TEFZEL AQUA BLUE 7
Panduit
1: $1.34
CRCW120611K8FKEA
Thick Film Resistors - SMD 1/4watt 11.8Kohms 1%
Vishay/Dale
1: $0.22
CR1206-JW-113ELF
Thick Film Resistors - SMD 11K 5%
Bourns
1: $0.05
CRCW120611K3FKEA
Thick Film Resistors - SMD 1/4watt 11.3Kohms 1%
Vishay/Dale
1: $0.22
PTD902-2215K-B502
Potentiometers 5K LINEAR
Bourns
1: $1.99

169555916 143316770