Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-3023021-02M
Manufacturer Part #:

3023021-02M

Manufacturer:

Description: Cable Assemblies USB 3.0 MICRO AB-B 30/30/24 2M BLK
Silverlight Page 1,355, Mouser Enhanced Catalog
PDF Page 1,355, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: USB 3.0
Connector End A: USB Type A, Micro
Connector End A Pin Count: 10
Connector End B: USB Type B, Micro
Connector End B Pin Count: 10
Gender: Male / Male
Length: 2000 mm
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.16
  10: $10.13
  100: $8.44
  250: $7.57
  500: $4.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UPM1C221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220UF 16 ...
Nichicon
1: $0.32
UPM1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 1uF 50V ...
Nichicon
1: $0.16
UPM1C560MDD1TD
Aluminum Electrolytic Capacitors - Leaded 56UF 16V ...
Nichicon
1: $0.26
ECE-A1HN470U
Aluminum Electrolytic Capacitors - Leaded 47uF 50V
Panasonic Electronic Components
1: $0.39
UVZ1C221MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.25
UPM1H220MED1TD
Aluminum Electrolytic Capacitors - Leaded 22UF 50V ...
Nichicon
1: $0.31

169555916 143316770