Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-3023019-02M
Manufacturer Part #:

3023019-02M

Manufacturer:

Description: Cable Assemblies USB 3.0 MICRO AB MICRO B 2M
Silverlight Page 1,355, Mouser Enhanced Catalog
PDF Page 1,355, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: USB 3.0
Connector End A: USB Type A, Micro
Connector End A Pin Count: 10
Connector End B: USB Type B, Micro
Connector End B Pin Count: 10
Gender: Male / Male
Length: 2000 mm
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.02
  10: $11.11
  100: $9.31
  250: $7.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CYUSB3KIT-001
Interface Development Tools USB controller Develop ...
Cypress Semiconductor
1: $294.67
625L3C012M00000
Standard Clock Oscillators 12MHz 3.3V 50ppm
CTS Electronic Components
1: $4.24
TUSB9261PVP
USB Interface IC 2nd Gen SuperSpeed USB
Texas Instruments
1: $6.18
15210262601000
Board to Board & Mezzanine Connectors HAR-FLEX STR ...
HARTING
1: $4.19
15110162601000
Board to Board & Mezzanine Connectors HAR-FLEX STR ...
HARTING
1: $3.57
MAX14978ETO+
Power Switch ICs - USB USB 3.0 Switch
Maxim Integrated
1: $2.79
15110262601000
Board to Board & Mezzanine Connectors HAR-FLEX STR ...
HARTING
1: $4.03
3023007-01M
Cable Assemblies USB 3.0 MICRO AB MICRO B 1M
Qualtek
1: $11.73
600S101KT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $0.65
MCP4551-502E/MS
Digital Potentiometer ICs Sngl 8B V I2C POT
Microchip Technology
1: $0.98

169555916 143316770