|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-233102-01
Manufacturer Part #:

233102-01

Manufacturer:

Description:
Test Equipment Power Cords 125V/10A 6'Cord Hspt Plug NEMA5-15P Clear
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
233102-01 Datasheet 233102-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Plug: NEMA 5-15P
Receptacle: C5
Length: 1828 mm
Voltage Rating: 250 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE-115 Digital Multimeters 19
JMK316B7226ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,635
1714984 Fixed Terminal Blocks 1,223
EEU-FR1V102 Aluminum Electrolytic Capacitors - Leaded 3,212
R82DC3100AA50J Film Capacitors 12,454
4832.2300 Phone Connectors 771
MDR-20-24 DIN Rail Power Supplies 373
233002-06 AC Power Cords 197
Real Time Availability
Stock:
435 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.02
10:
$5.54
25:
$5.15
50:
$4.84
100:
$4.24

To add to a project, please Log In.

153295534 106889023 179804822 188492425 190230012 114179602 157845746 195611129