Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-233081-06
Manufacturer Part #:

233081-06

Manufacturer:

Description: Test Equipment Power Cords 10' GRAY/CLEAR PLUG 3 X 12 AWG HOSP
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-20P Hospital
Receptacle: C19
Power Rating: 2500 W
Current Rating: 20 A
Wire Gauge - AWG: 20
Voltage Rating: 125 V
Length: 10 ft
Jacket Color: Gray
Conductor Color Coding: Black, White, Green
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.12
  10: $26.84
  25: $25.57
  50: $24.29
  100: $17.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
T92P11D22-12
General Purpose Relays DPDT PNL MT 12VDC
TE Connectivity / P&B
1: $10.88
2866750
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5A ...
Phoenix Contact
1: $253.40
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
MC56F8013VFAE
Digital Signal Processors & Controllers - DSP, DSC ...
Freescale Semiconductor
1: $6.11
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
UC3845AD8TR
Current Mode PWM Controllers Current-Mode PWM Cont ...
Texas Instruments
1: $1.18
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
N3408-6302RB
Headers & Wire Housings 16P STRT LONG PIN SOLDER T ...
3M Electronic Solutions Division
1: $2.08
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
STTH3010W
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $2.35
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
T491A106K016AT
Tantalum Capacitors - Solid SMD 16volt 10uF 10% Le ...
Kemet
1: $0.41
03420012H
Fuse Holders 3AG
Littelfuse
1: $3.26
0312001.HXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.35
20ESRM-3
AC Power Entry Modules ADPTR PLUG 20A 250V FLANGE
TE Connectivity / Corcom
1: $2.93
EF11.ABDBL200C0.0010.01-20A
AC Power Entry Modules 2P 20A w/ circ break Printe ...
Schurter
1: $27.93


This product is also available in:
125698373 883797078