Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-233009-06
Manufacturer Part #:

233009-06

Manufacturer:

Description: AC Power Cords 10' GRY HOSPITL GRD
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P Hospital
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 10 ft
Shielding: Unshielded
Jacket Color: Gray
Conductor Color Coding: Black, White, Green
Factory Pack Quantity: 10
Type: Hospital Grade Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
355 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.79
  10: $6.44
  25: $6.12
  50: $5.82
  100: $5.11
  250: $4.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
558 (BULK)
Terminals IDC RED 22-16
3M Electronic Specialty
1: $0.27
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
4300.0703
AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Schurter
1: $1.14
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
RRA32H3FBBNN
Rocker Switches & Paddle Switches DPST ON-OFF 10A ...
Cherry Electrical
1: $1.45
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
T491A106K016AT
Tantalum Capacitors - Solid SMD 16volt 10uF 10% Le ...
Kemet
1: $0.41
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
TB4M
XLR Connectors 4 PIN MALE RECEPT
Switchcraft
1: $10.39
AD0612LB-A70GL-LF
Fans 60mm 12VDC 13.2CFM
ADDA
1: $15.00
3-640440-2
Headers & Wire Housings CLOSED W/O TABS 2P red tin ...
TE Connectivity / AMP
1: $0.16
3-640440-6
Headers & Wire Housings CLOSED W/O TABS 6P red tin ...
TE Connectivity / AMP
1: $0.35
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
1-794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.13
03455LS8H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $3.49
794617-4
Pin & Socket Connectors RECPT DUAL ROW 4P
TE Connectivity / AMP
1: $0.44
794616-4
Pin & Socket Connectors PLUG DUAL F.H. 4P free han ...
TE Connectivity / AMP
1: $0.61
8416
Standoffs & Spacers AL .750 M/F THRD
Keystone Electronics
1: $0.67
0234001.MXP
Fuses 250V 1A Medium Acting
Littelfuse
1: $0.89
G60-4
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $1.40


125698373 883797078