|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-223020-01
Manufacturer Part #:

223020-01

Manufacturer:

Description:
AC Power Cords 6'0" 2 X 18 2 COND
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
223020-01 Datasheet 223020-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 1-15P
Receptacle: C7
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 875 W
Voltage Rating: 125 V
Current Rating: 7 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GSM60B12-P1J Desktop AC Adapters 84
TRG70E240-01E03-Level-V Desktop AC Adapters 68
GSM36B12-P1J Desktop AC Adapters 62
4300.0098 AC Power Entry Modules 53
GSM36B24-P1J Desktop AC Adapters 12
771W-X2/01 AC Power Entry Modules 193
4300.0096 AC Power Entry Modules 376
TRG36A12-11E03-Level-V Desktop AC Adapters 23
770W-X2/03 AC Power Entry Modules 191
PSAA15W-050V-R Desktop AC Adapters 6
Real Time Availability
Stock:
5,138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.33
10:
$2.06
25:
$1.90
50:
$1.71
100:
$1.61
250:
$1.56

To add to a project, please Log In.

125698373 157845746 179804822 188492425 106889023 114179602 190230012 195611129