|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-221001-03
Manufacturer Part #:

221001-03

Manufacturer:

Description:
Test Equipment Power Cords SPT-1 POWER CRD 125V 10A BRWN
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 1-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Brown
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G2R-2-DC12 General Purpose Relays 939
G2R-2-DC24 General Purpose Relays 2,218
G2R-14-DC5 General Purpose Relays 452
HLMP-4740 Standard LEDs - Through Hole 9,283
738W-CX2-01 AC Power Plugs & Receptacles 3,510
EPAG401ELL151MM35S Aluminum Electrolytic Capacitors - Leaded 351
LGU2D152MELC Aluminum Electrolytic Capacitors - Snap In 203
TVX1J4R7MAD Aluminum Electrolytic Capacitors - Leaded 601
MF1/4DCT52R4700F Metal Film Resistors - Through Hole 11,477
Real Time Availability
Stock:
164 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.96
25:
$2.81
50:
$2.59
100:
$2.38
200:
$2.24
500:
$2.03

To add to a project, please Log In.

125698373 157845746 114179602 106889023 179804822 188492425 190230012 195611129