|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-221001-01
Manufacturer Part #:

221001-01

Manufacturer:

Description:
Test Equipment Power Cords 6'0" 2 X 18 2 COND
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
221001-01 Datasheet 221001-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 1-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 213,636
211011-01 AC Power Cords 3,422
4795.0000 AC Power Entry Modules 105
739W-X2/03 AC Power Plugs & Receptacles 11,144
22-23-2041 Headers & Wire Housings 35,679
311027-01 AC Power Cords 209
738W-CX2-01 AC Power Plugs & Receptacles 3,620
2N3904 Bipolar Transistors - BJT 13,969
60850-1 Terminals 12,757
Real Time Availability
Stock:
339 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.31
10:
$2.20
25:
$2.07
50:
$1.88
100:
$1.70
250:
$1.57
500:
$1.35

To add to a project, please Log In.

125698373 157845746 106889023 114179602 190230012 195611129 188492425 179804822