|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-212013-01
Manufacturer Part #:

212013-01

Manufacturer:

Description:
Test Equipment Power Cords 7.5' 3WIRE 16AWG BLK
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
212013-01 Datasheet 212013-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 16
Length: 7 ft 6 in
Power Rating: 1625 W
Voltage Rating: 125 V
Current Rating: 13 A
Shielding: Unshielded
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 869
1546306-8 Barrier Terminal Blocks 1,056
4304.6090 AC Power Entry Modules 226
PN-1324-C Electrical Enclosures 390
9-146276-0 Headers & Wire Housings 827
19160-0041 Terminals 26,441
0313.500HXP Cartridge Fuses 1,203
738W-X2/03 AC Power Plugs & Receptacles 7,421
AR-910672 Hand Tools 53
1313505 RF Adapters - Between Series 13
Real Time Availability
Stock:
654 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.18
10:
$5.72
25:
$5.48
50:
$5.30
100:
$5.04
250:
$4.84
500:
$4.63

To add to a project, please Log In.

125698373 157845746 188492425 190230012 179804822 195611129 106889023 114179602