Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-212004-01
Manufacturer Part #:

212004-01

Manufacturer:

Description: AC Power Cords 7'6" 3WIRE 18AWG
Silverlight Page 1,357, Mouser Enhanced Catalog
PDF Page 1,357, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 7 ft 6 in
Shielding: Unshielded
Conductor Color Coding: Black, White, Green
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
343 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.46
  10: $4.15
  25: $3.93
  50: $3.77
  100: $3.62
  250: $3.47
  500: $3.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
531202B00000G
Heat Sinks TO-220 VERT 7.5 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.19
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
1919AE
Knobs & Dials 1 1/4"D X 5/8"H
Davies Molding
1: $2.26
105-1042-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.19
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
559-5101-007F
LED Panel Mount Indicators RED DIFF HI-BRT 14in WI ...
Dialight
1: $1.51
REA222M1VBK-1625P
Aluminum Electrolytic Capacitors - Leaded 35V 2200 ...
Lelon
1: $0.95
103-0132-EVX
Toggle Switches ON-OFF TOGGLE SWITCH
Mountain Switch
1: $2.60
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
105-1043-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $1.19
09-50-3081
Headers & Wire Housings HSG 8P W/LKG RAMP UL94V-2
Molex
1: $0.46
380LX121M450J022
Aluminum Electrolytic Capacitors - Snap In 450V120 ...
Cornell Dubilier
1: $3.83
380LX680M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 68 ...
Cornell Dubilier
1: $3.25
26-48-1085
Headers & Wire Housings VERT B/A HDR 8P TIN FRICTI ...
Molex
1: $0.96
6200.2200
AC Power Entry Modules SCREW 1-POLE .187 QC Socket ...
Schurter
1: $3.59
286-2.4K-RC
Metal Oxide Resistors 2.4Kohms 5% Tol
Xicon
1: $0.56
15233
PCBs & Breadboards 2 ROW/25 TERM BRD 2"
Keystone Electronics
1: $17.87
1465
Mounting Hardware .625X.375 VOL CTRL
Keystone Electronics
1: $1.86


125698373