|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-21101806
Manufacturer Part #:

211018-06

Manufacturer:

Description:
Test Equipment Power Cords 3C 8' 10A SJT CABLE
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
211018-06 Datasheet 211018-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 8 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Gray
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,214
2213362-4 Lighting Connectors 678
1N4004 Rectifiers 147,227
3005853 DIN Rail Terminal Blocks 43
0805807:0001 Terminal Block Tools & Accessories 59
F-367P Power Transformers 15
3005837 DIN Rail Terminal Blocks 429
09650-F/30 Fan Accessories 48
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.67
10:
$5.41
25:
$4.79
50:
$4.67
100:
$4.40
250:
$3.87
500:
$3.56

To add to a project, please Log In.

125698373 157845746 114179602 195611129 179804822 188492425 190230012 106889023