Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-211012-06
Manufacturer Part #:

211012-06

Manufacturer:

Description:
Test Equipment Power Cords 8'0" 3 X 18 3 COND
Mouser Online Catalog Page 1,453, Mouser Online Catalog
PDF Page 1,453, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Conductor Color Coding: Black, White, Green
Current Rating: 10 A
Jacket Color: Gray
Length: 8 ft
Plug: NEMA 5-15P
Power Rating: 1250 W
Receptacle: No Connector
Shielding: Unshielded
Voltage Rating: 125 V
Wire Gauge - AWG: 18
Region: North American
Factory Pack Quantity: 100
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
149 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.64
  10: $4.35
  25: $4.08
  50: $3.76
  100: $3.29
  250: $2.82
  500: $2.69

To add to a project, please Log In.


125698373 157845746 106889023 114179602 195611129 179804822 188492425 190230012