|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-211011-06
Manufacturer Part #:

211011-06

Manufacturer:

Description:
AC Power Cords SVT, 3X18 GRAY 6" 125V 10A
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
211011-06 Datasheet 211011-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Gray
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
760 DC Power Connectors 2,933
363012-D01 AC Power Cords 588
739W-X2/03 AC Power Plugs & Receptacles 10,901
1455T1601 Enclosures, Boxes, & Cases 26
3101.0115 Fuse Holder 497
373008-01 AC Power Cords 254
PIF2409 NA005 Non-Heat Shrink Tubing and Sleeves 11
19203-0483 Terminals 3,406
19215-0009 Terminals 3,770
5308 900 Cable Mounting & Accessories 167
Real Time Availability
Stock:
295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.39
10:
$4.08
25:
$3.78
50:
$3.53
100:
$3.09
250:
$2.66
500:
$2.55

To add to a project, please Log In.

125698373 114179602 157845746 188492425 190230012 195611129 106889023 179804822