|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-211011-01
Manufacturer Part #:

211011-01

Manufacturer:

Description:
Test Equipment Power Cords SVT, 3X18 BLK 6' 125V 10A
Mouser Online Catalog Page 1,397, Mouser Online Catalog
PDF Page 1,397, PDF Catalog Page
211011-01 Datasheet 211011-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Qualtek
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black, White, Green
Packaging: Bulk
Region: North American
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,397
0800886 Terminal Block Tools & Accessories 15,247
312003-01 AC Power Cords 629
1N4148 Diodes - General Purpose, Power, Switching 129,933
ERJ-3EKF1001V Thick Film Resistors - SMD 1,026,338
221001-01 AC Power Cords 339
738W-X2/03 AC Power Plugs & Receptacles 6,976
3231 Cable Mounting & Accessories 16,923
8463 Screws & Fasteners 25,338
Real Time Availability
Stock:
3,190 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.62
10:
$3.43
25:
$3.25
50:
$3.09
100:
$2.94
250:
$2.53

To add to a project, please Log In.

125698373 157845746 114179602 179804822 106889023 188492425 190230012 195611129