Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-1821017-10
Manufacturer Part #:

1821017-10

Manufacturer:

Description: Cable Assemblies 4P-4P 24/30 AWG 10'
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: IEEE 1394 (Firewire) Assemblies
Type: IEEE 1394
Connector End A: IEEE-1394
Connector End A Pin Count: 4
Connector End B: IEEE-1394
Connector End B Pin Count: 4
Gender: Male / Male
Wire Gauge - AWG: 30-24
Length: 10 ft
Color: Black
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 37 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.89
  10: $9.40
  25: $8.93
  50: $8.48
  100: $6.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0874001.MXEP
Fuses 250V 1A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.20
0875001.MXEP
Fuses 250V 1A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.69
CBT25J15R
Carbon Composition Resistors 15 Ohms 1/4W 250V
TE Connectivity / Holsworthy
1: $0.29
5PA2
Switch Accessories Plastic Switch ENC
Honeywell
1: $1.79
44
Lamps Std Miniature Baynet 6.3V .25A .9M
JKL Components
1: $0.87

682250163