|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-1821013-10
Manufacturer Part #:

1821013-10

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables 6P-6P 24/30 AWG 10'
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: IEEE 1394 Cables
Type: IEEE 1394
Connector End A: IEEE-1394
Connector End A Pin Count: 6
Connector End B: IEEE-1394
Connector End B Pin Count: 6
Gender: Male / Male
Wire Gauge - AWG: 30-24
Length: 10 ft
Color: Black
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682250163