Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-09450G
Manufacturer Part #:

09450-G

Manufacturer:

Description: Fan Cords & Accessories BLK PLSTC GUARD 4.65
Silverlight Page 2,147, Mouser Enhanced Catalog
PDF Page 2,147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: Plastic Fan Filter Assemblies
Fits Fan Size: 120 mm
Length: 176.5 mm
Material: Plastic
Product: Fan Accessories
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,554 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.91
  25: $0.757
  50: $0.69
  100: $0.613
  200: $0.538
  500: $0.533

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
L77-DE09S
D-Sub High Density Connectors 9P RECPT SOLDER CUP ...
Amphenol Commercial Products
1: $5.43
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
S761K
DC Power Connectors DC PWR PLG 0.080" 1.8"L, BLK H ...
Switchcraft
1: $4.60
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
7101K2ZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $8.00
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
31-4320
RF Connectors ST PLUG RG58 LMR195 M39012/16-0013
Amphenol RF
1: $10.92
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
51047-0400
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.16
SMB200CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.28
1445022-2
Pin & Socket Connectors RECPT SINGLE ROW 2P
TE Connectivity / AMP
1: $0.36
50125-8100
Headers & Wire Housings PIN 26-28AWG BULK
Molex
1: $0.14
PN-1334-DG
Enclosures, Boxes, & Cases 7.87 X 4.72 X 2.95
Bud Industries
1: $17.30
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75
09450-M/45
Fan Cords & Accessories 45 PPI FOAM MEDIA MEDIA PA ...
Qualtek
1: $2.20
EC3SA-24D05
DC/DC Converters 3W 18-36V +/-5V +/-300mA SIP-8
Cincon
1: $15.34


This product is also available in:
000000001