|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-09150F30
Manufacturer Part #:

09150-F/30

Manufacturer:

Description:
Fan Cords & Accessories 30 PPI FLTR ASSEMBLY
Mouser Online Catalog Page 2,148, Mouser Online Catalog
PDF Page 2,148, PDF Catalog Page
09150-F/30 Datasheet 09150-F/30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Fan Accessories
Type: Filter and Guard Assembly
Length: 39.88 mm
Packaging: Bulk
Size: 40 mm
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP-B Modular Connectors / Ethernet Connectors 496
132360 RF Terminators 4,915
109P0424H3013 DC Fans 289
3021007-06 USB Cables / IEEE 1394 Cables 329
1944 Standoffs & Spacers 5,968
50-57-9404 Headers & Wire Housings 30,863
NC7FD-L-1 XLR Connectors 51
KM40 Fan Accessories 775
GS25A24-P1J Desktop AC Adapters 95
Real Time Availability
Stock:
204 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.35
25:
$1.21
50:
$1.12
100:
$1.03
200:
$0.964

To add to a project, please Log In.

157845746 100300003 179804822