|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-08170
Manufacturer Part #:

08170

Manufacturer:

Description:
Fan Cords & Accessories WIRE GUARD 120MM
Mouser Online Catalog Page 2,147, Mouser Online Catalog
PDF Page 2,147, PDF Catalog Page
08170 Datasheet 08170 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Fan Accessories
Type: Fan Guards
Color: Silver
Length: 115.6 mm
Packaging: Bulk
Size: 120 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 984
2-520084-2 Terminals 39,278
H-46-6A Knobs & Dials 127
OA4715-12TB AC Fans 67
C45-48P Fan Accessories 795
OA125AP-22-1TB AC Fans 89
09450-F/30 Fan Accessories 160
08134 Fan Accessories 404
8100 Cable Mounting & Accessories 3,503
Real Time Availability
Stock:
2,963 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
25:
$0.772
50:
$0.68
100:
$0.608
200:
$0.576
500:
$0.545

To add to a project, please Log In.

157845746 100300003 179804822