Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-08130
Manufacturer Part #:

08130

Manufacturer:

Description: Fan Cords & Accessories 120mm WIRE FAN GD
Silverlight Page 2,147, Mouser Enhanced Catalog
PDF Page 2,147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: Fan Guards
Fits Fan Size: 120 mm
Color: Silver
Length: 115.6 mm
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.91
  25: $0.758
  50: $0.682
  100: $0.595
  200: $0.522
  500: $0.506

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
19003-0011
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.29
4600X
Fans 119x38 115AC 106CFM 18W 3100RPM 50dBA SB
ebm-papst
1: $34.94
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
97-3106A2027P
Circular MIL Spec Connector 14P Strt Pin Plug Sz 2 ...
Amphenol Industrial
1: $25.11
MUSB-C211-30
USB Connectors USB RECPT ON PCB RA IP67 DUAL A CBL ...
Amphenol Commercial Products
1: $17.60
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
5003
Test Points TEST POINT ORANGE
Keystone Electronics
1: $0.38
10EMC1
Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOU ...
TE Connectivity / Corcom
1: $19.06
39-01-3049
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex
1: $0.61
L77-DA15S-U
D-Sub High Density Connectors 15P RECPT PCB FIXED ...
Amphenol Commercial Products
1: $6.53
BP1202512H W-G
Fans 12V FAN 120x25mm BLL
Bi-Sonic
1: $16.15
SJ-5532 GRAY
Plastic Hardware CIRCULAR DEPRESSED
3M Electronic Specialty
1: $2.68
245101-01-12.00
RF Cable Assemblies BNC St Plug to SMA Strt Plug R ...
Amphenol Connex
1: $10.74
2966223
Industrial Relays PLC-RSC-24DC/1/SEN
Phoenix Contact
1: $21.00
89120-0001
Headers & Wire Housings 20P IDC SOCKET
3M Electronic Solutions Division
1: $0.83
HLMP4719
Standard LEDs - Through Hole T-1 3/4 LOW CURR YEL
Everlight
1: $0.25
OA125AP-11-3TB
Fans Fan 120x25 115VAC Ball Term 53cfm
Orion Fans
1: $15.30
B12J1K25E
Wirewound Resistors - Through Hole 12watt 1.25K 5% ...
Ohmite
1: $3.24
V-155-1C5
Basic / Snap Action Switches MINIATURE BASIC SWITC ...
Omron Electronics
1: $3.59


This product is also available in:
000000001