Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
562-08129-GN
Manufacturer Part #:

08129-GN

Manufacturer:

Description: Fan Cords & Accessories USE 562-08129
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Type: Fan Guards
Fits Fan Size: 120 mm
Color: Silver
Length: 115.6 mm
Product: Fan Accessories
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Qualtek

Manufacturer Part #:
Description:
Fan Cords & Accessories 120mm WIRE FORM F/G

Compare With Current Part


This product is also available in:
000000001