|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-08129-02
Manufacturer Part #:

08129-02

Manufacturer:

Description:
Fan Accessories 120MM WIRE FORM FAN GUARD BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Fan Accessories
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Fan Accessories
Type: Fan Guards
Color: Black
Packaging: Bulk
Size: 120 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3299W-1-102LF Trimmer Resistors - Through Hole 1,084
3299W-1-103LF Trimmer Resistors - Through Hole 2,144
3299W-1-203LF Trimmer Resistors - Through Hole 1,085
G92-16B Fan Accessories 135
9GL1212H101 DC Fans 4
RN55C1002BB14 Metal Film Resistors - Through Hole 2,117
RN55D1500FRE6 Metal Film Resistors - Through Hole 4,326
RN55C1001FRE6 Metal Film Resistors - Through Hole 3,317
RN55C2002FB14 Metal Film Resistors - Through Hole 895
RN55C4992FB14 Metal Film Resistors - Through Hole 242
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.02
25:
$0.96
50:
$0.91
100:
$0.87
200:
$0.763
500:
$0.657
$0.653

To add to a project, please Log In.

100300003 157845746 179804822