|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-08125
Manufacturer Part #:

08125

Manufacturer:

Description:
Fan Cords & Accessories WIRE FAN GUARD 6"
Mouser Online Catalog Page 2,147, Mouser Online Catalog
PDF Page 2,147, PDF Catalog Page
08125 Datasheet 08125 Datasheet
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Fan Accessories
Type: Fan Guards
Color: Silver
Length: 161.9 mm
Packaging: Bulk
Size: 150 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L712AS DC Power Connectors 3,720
761KS12 DC Power Connectors 1,146
OPA171AIDBVT Operational Amplifiers - Op Amps 3,835
US1M-13-F Rectifiers 26,125
VN3205N8-G MOSFET 15,816
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,981
109S303 AC Fans 28
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,849
OPA695IDBVT High Speed Operational Amplifiers 2,126
Real Time Availability
Stock:
1,472 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.42
25:
$2.23
50:
$2.05
100:
$1.90
200:
$1.63
500:
$1.40
$1.22
$1.20

To add to a project, please Log In.

157845746 100300003 179804822