|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
562-07145-SP72
Manufacturer Part #:

07145-SP072

Manufacturer:

Description:
Fan Cords & Accessories 72" 45 DEGREE PLUG
Mouser Online Catalog Page 2,148, Mouser Online Catalog
PDF Page 2,148, PDF Catalog Page
07145-SP072 Datasheet 07145-SP072 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qualtek
Product Category: Fan Cords & Accessories
RoHS: RoHS Compliant Details
Brand: Qualtek
Product: Fan Power Cords
Type: US Power Cord
Length: 6 ft
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
761KS12 DC Power Connectors 1,130
AC30UNA-R AC Power Cords 1,311
211011-01 AC Power Cords 3,082
OA825AP-11-1TB AC Fans 87
03-06-1023 Pin & Socket Connectors 52,112
NC7S14M5X Inverters 8,886
C1206C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,783
LM7909CT Linear Voltage Regulators 1,956
Real Time Availability
Stock:
106 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.03
25:
$2.79
50:
$2.56
100:
$2.45
200:
$2.15
500:
$1.85
$1.84

To add to a project, please Log In.

125698373 157845746 179804822 100300003