|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-WJA1021
Manufacturer Part #:

WJA1021

Manufacturer:

Description:
RF Amplifier +5V Active-Bias HBT Gain Block
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: TriQuint (Qorvo)
Type: General Purpose Amplifier
Operating Frequency: 50 MHz to 4 GHz
Gain: 17.5 dB
NF - Noise Figure: 6.3 dB
P1dB - Compression Point: 19 dBm
OIP3 - Third Order Intercept: 36.5 dBm
Test Frequency: 1.9 GHz
Operating Supply Voltage: 5 V
Operating Supply Current: 90.5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Factory Pack Quantity: 1000
Part # Aliases: 1066952
Unit Weight: 0.004603 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
772-WJA1021-PCB WJA1021-PCB Non-Stocked $73.17 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$2.33
$2.04

To add to a project, please Log In.

129021037Alternative Packaging