|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQQ1212
Manufacturer Part #:

TQQ1212

Manufacturer:

Description:
Signal Conditioning B34 / B39 Dual Band Single in Single out
Lifecycle:
New At Mouser
Mouser Online Catalog Page 1,209, Mouser Online Catalog
PDF Page 1,209, PDF Catalog Page
TQQ1212 Datasheet TQQ1212 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Bandwidth: 15 MHz, 40 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 2.3 dB, 2.7 dB
Type: Dual Band SAW Filter Module
Part # Aliases: 1097837
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQQ7303 Signal Conditioning 2,297
TQQ7307 Signal Conditioning 2,378
LMH6882SQE/NOPB Differential Amplifiers 367
HMC1044LP3E Active Filters 55
R1B131350R0F5BT High Frequency/RF Resistors 558
Real Time Availability
Stock:
195 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$12.17
25:
$9.72
100:
$7.49
250:
$6.09
500:
$5.15
$4.45
Reel of 2500
To purchase full reel, order in multiples of 2500:
$3.75

To add to a project, please Log In.

105397078 129527177 161858062