|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQP4M0010
Manufacturer Part #:

TQP4M0010

Manufacturer:

Description:
RF Switch ICs .1-4.5GHz IL.6dB Iso=50dB SPDT
Mouser Online Catalog Page 522, Mouser Online Catalog
PDF Page 522, PDF Catalog Page
TQP4M0010 Datasheet TQP4M0010 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Operating Frequency: 4500 MHz
Insertion Loss: 1 dB
Off Isolation - Typ: 44 dB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Bandwidth: 100 MHz to 4500 MHz
Brand: TriQuint (Qorvo)
High Control Voltage: 1.8 V to Vdd + 0.5 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 150 uA
Series: TQP
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.75 V
Part # Aliases: 1092528
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74801DRCR LDO Voltage Regulators 13,475
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,131
SIP32429DN-T1-GE4 Power Switch ICs - Power Distribution 6,839
GRM32ER71A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,655
ADG779BKSZ-REEL7 Analog Switch ICs 8,194
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,171
SN74AVC1T45DCKR Translation - Voltage Levels 7,912
TPS62160DGKT Voltage Regulators - Switching Regulators 1,716
TQP4M9071 Attenuators 2,349
Real Time Availability
Stock:
2,555 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.09
25:
$2.37
100:
$1.85
250:
$1.53
500:
$1.37
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

175552931 197847692 147914401