Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQP4M0008
Manufacturer Part #:

TQP4M0008

Manufacturer:

Description:
RF Switch ICs .1-6GHz SPDT IL .3dB
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,183, Mouser Online Catalog
PDF Page 3,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Frequency: 100 MHz to 6000 MHz
Insertion Loss: 0.3 dB
Off Isolation - Typ: 26 db
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SLP-6
Packaging: Reel
Brand: TriQuint (Qorvo)
Minimum Operating Temperature: - 40 C
Series: TQP
Factory Pack Quantity: 2500
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Part # Aliases: 1092388
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,611 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  25: $0.70
  100: $0.56
  250: $0.49
  500: $0.44
  1,000: $0.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.36
  5,000: $0.34
  10,000: $0.32
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


109076310 197847692 147914401