Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQM7M9053
Manufacturer Part #:

TQM7M9053

Manufacturer:

Description:
RF Amplifier Quad Band MMPA GSM/EDGE/WEDGE WCDMA
Lifecycle: New At Mouser
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Quad Band GSM-EDGE and Tri-Band W/CDMA/HSPA+/LTE
Mounting Style: SMD/SMT
Package / Case: 5 mm x 7.5 mm
Packaging: Reel
Brand: TriQuint (Qorvo)
Series: TQM
Factory Pack Quantity: 2500
Part # Aliases: 1092371
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B39182B9521P810 Signal Conditioning 9,647
421-500ML Soldering Flux 40
24-6337-0007 Solder 45
903X Pushbutton Switches 268
24-6337-0018 Solder 36
B3F-6020 Tactile Switches 1,330
SM1 Liquid Dispensers & Bottles 61
RPE5C1H430J2P1Z03B Multilayer Ceramic Capacitors MLCC - Leaded 480
Real Time Availability
Stock:
190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.20
  25: $6.81
  100: $5.04
  250: $4.23
  500: $3.55
  1,000: $2.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.50
  5,000: $2.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


116720858 147914401 197847692