|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQL9048
Manufacturer Part #:

TQL9048

Manufacturer:

Description:
RF Amplifier .5-4.0GHz NF 1.7dB 5Volt OIP3 40.5 dBm
Lifecycle:
New At Mouser
Mouser Online Catalog Page 521, Mouser Online Catalog
PDF Page 521, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: High Linearity Amplifier
Operating Frequency: 4000 MHz
Gain: 14.5 dB
NF - Noise Figure: 1.7 dB
P1dB - Compression Point: 22 dBm
OIP3 - Third Order Intercept: 40.5 dBm
Test Frequency: 1900 MHz
Operating Supply Voltage: 5 V
Operating Supply Current: 130 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-EP-8
Packaging: Reel
Brand: TriQuint (Qorvo)
Input Return Loss: - 10 dB
Minimum Operating Temperature: - 40 C
Series: TQL
Factory Pack Quantity: 2500
Part # Aliases: 1099888
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF1521-60070 RF Connectors / Coaxial Connectors 146
TQP3M9008 RF Amplifier 19,944
TQP3M9009 RF Amplifier 7,825
TQP3M9028 RF Amplifier 10,216
AS3993-BQFP-50 RFID Transponders 386
142-0701-801 RF Connectors / Coaxial Connectors 9,553
3557-2 Fuse Holder 34,117
LXMS31ACNA-012 RFID Transponders 3,675
81921701 Controllers 4
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 566,428
Real Time Availability
Stock:
1,538 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.95
25:
$3.66
100:
$2.71
250:
$2.57
500:
$2.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.44
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


159252089 144404669 147914401 197847692