Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQL9044
Manufacturer Part #:

TQL9044

Manufacturer:

Description:
RF Amplifier 1.5-4.0GHz LNA NF .6dB Gain 19.4dB
Lifecycle: New At Mouser
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Ultra Low Noise, High Linearity LNA
Operating Frequency: 1.5 GHz to 2.7 GHz
Power Gain Typ: 17 dB
Noise Figure: 0.8 dB
P1dB: 20 dBm
Output Intercept Point: 34.3 dBm
Operating Supply Voltage: 5 V
Supply Current: 70 mA
Test Frequency: 2.6 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-EP-10
Packaging: Reel
Brand: TriQuint (Qorvo)
Input Return Loss: 6.6 dB
Isolation dB: 13 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Part # Aliases: 1101421
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQL9044-PCB RF Development Tools 6
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 271,012
TQP3M9037 RF Amplifier 6,705
TQL9042 RF Amplifier 1,990
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 504,688
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 475,821
T521D106M050ATE090 Tantalum Capacitors - Polymer SMD 439
GRM188R71H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,066
AT24C256C-XHL-T EEPROM 516
SBS75GPRBLK-bk Heavy Duty Power Connectors 50
Real Time Availability
Stock:
1,232 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.64
  25: $4.91
  100: $3.63
  250: $3.34
  500: $3.07
  1,000: $2.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.59
  5,000: $2.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


108688445 131953921 197847692 147914401