|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQC9305
Manufacturer Part #:

TQC9305

Manufacturer:

Description:
RF Amplifier .7-3.6GHz DVGA NF 3.1dB Gain 13dB
Lifecycle: New At Mouser
Mouser Online Catalog Page 521, Mouser Online Catalog
PDF Page 521, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Digital Variable Gain Amplifier
Operating Frequency: 0.7 GHz to 3.6 GHz
Power Gain Typ: 13 dB
Noise Figure: 3.1 dB
P1dB: 23 dBm
Output Intercept Point: 39.7 dBm
Operating Supply Voltage: 5 V
Supply Current: 130 mA
Test Frequency: 1.95 GHz
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Package / Case: SMT-32
Packaging: Reel
Brand: TriQuint (Qorvo)
Input Return Loss: 19 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Part # Aliases: 1110663
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA219AIDCNR Current & Power Monitors & Regulators 9,715
TCA4311ADR Interface - Signal Buffers, Repeaters 4,450
TGA2583-SM RF Amplifier 10
TQL9048 RF Amplifier 1,691
ASV-40.000MHZ-EJ-T Standard Clock Oscillators 914
ERJ-2RKF1101X Thick Film Resistors - SMD 78,952
ERJ-2RKF1202X Thick Film Resistors - SMD 88,324
ERJ-2RKF12R0X Thick Film Resistors - SMD 76,151
ERJ-2RKF1301X Thick Film Resistors - SMD 78,704
ERJ-2RKF1302X Thick Film Resistors - SMD 67,257
Real Time Availability
Stock:
185 Can Ship Immediately

On Order: 250 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.68
  25: $7.16
  100: $5.30
  250: $4.88
  500: $4.49
  1,000: $4.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.80
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


148585422 171479026 197847692 147914401