|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TQC9305-PCB
Manufacturer Part #:

TQC9305-PCB

Manufacturer:

Description:
RF Development Tools .7-3.6GHz DVGA Eval Board
Lifecycle: New At Mouser
Mouser Online Catalog Page 521, Mouser Online Catalog
PDF Page 521, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Amplifiers
Tool Is For Evaluation Of: TQC9305
Frequency: 0.7 GHz to 3.6 GHz
Operating Supply Voltage: 5 V
Brand: TriQuint (Qorvo)
Description/Function: TQC 9305 evaluation board
For Use With: TQC9305
Interface Type: Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 1110650
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $160.00

To add to a project, please Log In.


171479026 162158773 153566726 192564755 197847692 147914401