|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQC0015
Manufacturer Part #:

TQC0015

Manufacturer:

Description:
RF Switch ICs .1-6GHz 50 OHM SPDT
Lifecycle:
New At Mouser
Mouser Online Catalog Page 522, Mouser Online Catalog
PDF Page 522, PDF Catalog Page
TQC0015 Datasheet TQC0015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Operating Frequency: 100 MHz to 6000 MHz
Off Isolation - Typ: 0.9 dB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: TriQuint (Qorvo)
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: 1101427
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
TPS54336ADDA Voltage Regulators - Switching Regulators 999
ADA4177-4ARUZ Precision Amplifiers 157
ATATMEL-ICE In-Circuit Debuggers 259
J-Link EDU Emulators / Simulators 194
2N2907A Bipolar Transistors - BJT 9,136
HMC327MS8GE RF Amplifier 669
TQP4M0010 RF Switch ICs 2,555
HMC313E RF Amplifier 444
CRM2512-JW-222ELF Thick Film Resistors - SMD 680
Real Time Availability
Stock:
131 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.09
25:
$2.37
100:
$1.85
250:
$1.53
500:
$1.37
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199489625 130105642 197847692 147914401