|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TQC0015-PCB
Manufacturer Part #:

TQC0015-PCB

Manufacturer:

Description:
RF Development Tools .1-6GHz 50 OHM Eval Board
Lifecycle:
New At Mouser
Mouser Online Catalog Page 522, Mouser Online Catalog
PDF Page 522, PDF Catalog Page
TQC0015-PCB Datasheet TQC0015-PCB Datasheet
Share |
Manufacturer: Qorvo
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: RF Switches
Tool Is For Evaluation Of: TQC0015
Frequency: 100 MHz to 6000 MHz
Operating Supply Voltage: 3 V to 5.5 V
Brand: TriQuint (Qorvo)
Description/Function: Evaluation board for TQC0015
For Use With: TQC0015
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 1109356
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.67

To add to a project, please Log In.

130105642 147914401 192564755 153566726 197847692