Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TGF2160
Manufacturer Part #:

TGF2160

Manufacturer:

Description:
Transistors RF JFET DC-20GHz Gain 10.4dB PAE 63% DIE
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,183, Mouser Online Catalog
PDF Page 3,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Transistor Type: pHEMT
Technology: GaAs
Frequency: 20 GHz
Gain: 10.4 dB
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Breakdown Voltage: - 7 V
Id - Continuous Drain Current: 517 mA
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 5.6 W
Mounting Style: SMD/SMT
Packaging: Tray
Brand: TriQuint (Qorvo)
Configuration: Dual Drain
Forward Transconductance - Min: 619 mS
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 150 C
P1dB: 32.5 dBm
Factory Pack Quantity: 100
Part # Aliases: 1098617
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 100
Multiples: 100
Pricing (USD)
  100: $17.27
  300: $16.14
  500: $15.09
  1,000: Quote

To add to a project, please Log In.


123537990 140520894 197847692 106693557 1479144015-0810-13false