Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TGF2080
Manufacturer Part #:

TGF2080

Manufacturer:

Description:
RF JFET Transistors DC-20GHz NF 1.1dB Gain 11.5dB PAE 56%
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,183, Mouser Online Catalog
PDF Page 3,183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: pHEMT
Technology: GaAs
Frequency: 12 GHz
Gain: 11.5 dB
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Breakdown Voltage: - 7 V
Id - Continuous Drain Current: 259 mA
Maximum Drain Gate Voltage: - 12 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 4.2 W
Mounting Style: SMD/SMT
Package / Case: 0.41 mm x 0.34 mm x 0.1 mm
Packaging: Tray
Brand: TriQuint (Qorvo)
Configuration: Dual Drain
Forward Transconductance - Min: 309 mS
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 150 C
P1dB: 29.5 dBm
Series: TGF
Factory Pack Quantity: 100
Part # Aliases: 1098414
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 100
Multiples: 100
Pricing (USD)
  100: $9.74
  300: $9.10
  500: $8.51
  1,000: $7.95
  2,500: Quote

To add to a project, please Log In.


122275684 123537990 106693557 197847692 1479144015-0810-13false