|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TGA2601-SM
Manufacturer Part #:

TGA2601-SM-T/R

Manufacturer:

Description:
RF JFET Transistors 800-3000MHz NF .7dB Gain 19dBm
Mouser Online Catalog Page 522, Mouser Online Catalog
PDF Page 522, PDF Catalog Page
TGA2601-SM-T/R Datasheet TGA2601-SM-T/R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: pHEMT
Technology: GaAs
Gain: 19 dB
Vds - Drain-Source Breakdown Voltage: 5 V
Id - Continuous Drain Current: 100 mA
Maximum Operating Temperature: + 200 C
Pd - Power Dissipation: 500 mW
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Brand: TriQuint (Qorvo)
NF - Noise Figure: 0.7 dB
Operating Frequency: 0.8 GHz to 3 GHz
Series: TGA
Factory Pack Quantity: 2500
Part # Aliases: 1071909
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$16.25
25:
$12.45
100:
$9.72
250:
$8.05
$6.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$5.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107850174 116245381 147914401 197847692