Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-TAT9988
Manufacturer Part #:

TAT9988

Manufacturer:

Description:
RF Amplifier 50-1000MHz Gain 23dB CATV GaN Pwr Doubler
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 530, Mouser Online Catalog
PDF Page 530, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: CATV GaN Power Doubler MMIC
Operating Frequency: 40 MHz to 1000 MHz
Power Gain Typ: 24 dB
Noise Figure: 4 dB
Operating Supply Voltage: 24 V
Supply Current: 445 mA
Mounting Style: SMD/SMT
Package / Case: QFN-EP-40
Packaging: Reel
Amplifier Type: HEMT Power MMIC
Brand: TriQuint (Qorvo)
Input Return Loss: 18 dB
Factory Pack Quantity: 1000
Technology: GaAs GaN
Part # Aliases: 1083663
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $24.00
  25: $22.00
  100: $20.00
  250: $18.00
  500: $17.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $16.00
  2,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


103985098 197847692 147914401