|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-TAT8804D1H
Manufacturer Part #:

TAT8804D1H

Manufacturer:

Description:
RF Amplifier 50-1000MHz 75Ohm 12V Gain 21dB GaAS
Mouser Online Catalog Page 521, Mouser Online Catalog
PDF Page 521, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: CATV Amplifier
Operating Frequency: 50 MHz to 1 GHz
Gain: 20 dB
Operating Supply Voltage: 12 V
Operating Supply Current: 650 mA
Mounting Style: SMD/SMT
Package / Case: QFN-EP-40
Packaging: Reel
Brand: TriQuint (Qorvo)
Factory Pack Quantity: 1000
Part # Aliases: 1096809
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9009 RF Amplifier 7,780
IHSM4825ER220L Fixed Inductors 847
CY8CKIT-010A Development Boards & Kits - ARM 63
CY8CKIT-042 Development Boards & Kits - ARM 195
PIC16F1704-I/SL 8-bit Microcontrollers - MCU 1,301
V48SC3R320NRFA Isolated DC/DC Converters 34
SMCJ40CA TVS Diodes - Transient Voltage Suppressors 5,952
H-870 Trimmer Resistors - Through Hole 7
A000080 Daughter Cards & OEM Boards 76
A000082 Daughter Cards & OEM Boards 180
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$25.00
25:
$22.00
100:
$18.00
250:
$15.00
500:
$12.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$9.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


189774650 197847692 147914401