|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
772-T1G3000532-SM
Manufacturer Part #:

T1G3000532-SM

Manufacturer:

Description:
RF JFET Transistors .03-3.5GHz PAE 64.7% P3dB 5.7W @3GHz 32V
Lifecycle:
New At Mouser
Mouser Online Catalog Page 691, Mouser Online Catalog
PDF Page 691, PDF Catalog Page
T1G3000532-SM Datasheet T1G3000532-SM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: HEMT
Technology: GaN SiC
Gain: 15.7 dB
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 32 V
Vgs - Gate-Source Breakdown Voltage: - 2.7 V
Id - Continuous Drain Current: 0.6 A
Output Power: 5.7 W
Pd - Power Dissipation: 9.1 W
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Tray
Brand: TriQuint (Qorvo)
Configuration: Single
Development Kit: T1G3000532-SM-EVB
Operating Frequency: 0.03 GHz to 3.5 GHz
Rds On - Drain-Source Resistance: 50 Ohms
Part # Aliases: 1112209
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TGA2237-SM RF Amplifier 78
TGA2597-SM RF Amplifier 243
MMG3004NT1 RF Amplifier 942
NE3508M04-A RF JFET Transistors 690
NE3510M04-A RF JFET Transistors 55
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.00
25:
$65.00
100:
$53.00

To add to a project, please Log In.

178441155 147914401 187748749 197847692