|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-ML485-G
Manufacturer Part #:

ML485-G

Manufacturer:

Description:
RF Mixer 1.6-3.2 GHz High IP3 Mixer w/ Int LO Amp
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Brand: TriQuint (Qorvo)
Conversion Loss - Max: 8 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Operating Supply Voltage: 5 V
Factory Pack Quantity: 500
Supply Current: 40 mA
Part # Aliases: 1066933
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
772-ML485-PCB ML485-PCB Bulk In Stock $66.67 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ML485-PCB RF Development Tools 4
ImageMfr. Part #DescriptionStock 
SIC401BCD-T1-GE3 Voltage Regulators - Switching Regulators 2,929
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 146,217
TQP3M9009 RF Amplifier 13,712
TQP3M9028 RF Amplifier 11,079
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,486
RAPC722X DC Power Connectors 23,819
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,145
LPT45 Switching Power Supplies 328
IPD90P04P4L-04 MOSFET 15,459
Real Time Availability
Stock:
1,131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.84
  25: $2.91
  100: $2.20
  250: $2.09
  500: $1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.89
  2,500: $1.79
  5,000: $1.70
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149888069 122722140 171995253 110742376 196324582 147914401 197847692Alternative Packaging