|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-857217
Manufacturer Part #:

857217

Manufacturer:

Description:
Signal Conditioning 742.5MHz BW 27MHz IL 3.5dB Max.
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,261, Mouser Online Catalog
PDF Page 1,261, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 742.5 MHz
Bandwidth: 27 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 3 mm x 3 mm x 1.22 mm
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 2.5 dB
Factory Pack Quantity: 5000
Type: SAW Filters
Part # Aliases: 1099599
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B39431B3760Z810 Signal Conditioning 6,294
SBRT5A50SAF-13 Rectifiers 17,789
885024 Signal Conditioning 1,137
22-01-2035 Headers & Wire Housings 21,352
PIC18F66K80-E/PT 8-bit Microcontrollers - MCU 558
ASVTX-09-20.000MHz-T TCVCXO Oscillators 454
MM3Z5V6ST1G Zener Diodes 66,791
JS1-48V-F General Purpose Relays 607
ADL5544ARKZ-R7 RF Amplifier 207
TPS54395PWP Voltage Regulators - Switching Regulators 182
Real Time Availability
Stock:
6,938 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.88
  25: $5.91
  100: $4.43
  250: $3.54
  500: $3.01
  1,000: $2.56
  2,500: $2.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $1.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173052059 161858062 129527177