Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
772-857193
Manufacturer Part #:

857193

Manufacturer:

Description:
Signal Conditioning 725.5MHz BW 45MHz IL 4dB max.
Mouser Online Catalog Page 1,261, Mouser Online Catalog
PDF Page 1,261, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Qorvo
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 725.5 MHz
Bandwidth: 45 MHz
Impedance: 50 Ohms
Termination Style: SMD/SMT
Package / Case: 3 mm x 3 mm x 1.22 mm
Operating Temperature Range: - 30 C to + 100 C
Packaging: Reel
Brand: TriQuint (Qorvo)
Insertion Loss: 2.3 dB
Factory Pack Quantity: 5000
Type: SAW Filters
Part # Aliases: 1098106
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD74ACT32ME4 Logic Gates 1,299
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $1.85

To add to a project, please Log In.

144203524 161858062