|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
673-W7001
Manufacturer Part #:

W7001

Manufacturer:

Description:
Antennas NFC STAMP FLEX ANT
Mouser Online Catalog Page 2,373, Mouser Online Catalog
PDF Page 2,373, PDF Catalog Page
W7001 Datasheet W7001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 13.56 MHz
Technology: NFC Flex Stamp Antenna
Brand: Pulse
Height: 0.12 mm
Impedance: 50 Ohms, 80 Ohms
Length: 25 mm
Mounting Style: Adhesive
Packaging: Bulk
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 110
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,177
X-NUCLEO-NFC01A1 RFID Transponder Tools 91
M24LR64E-RDW6T/2 RFID Transponders 805
W3580 Antennas 512
ANFCA-1510-A02 Antennas 734
W7002 Antennas 332
ANFCA-2515-A02 Antennas 245
NFC1AT80A01N8S Antennas 60
Real Time Availability
Stock:
724 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.46
25:
$1.38
50:
$1.30
100:
$1.17
250:
$1.04
500:
$0.91
$0.754
$0.702

To add to a project, please Log In.

195102085 182600257 127196762 129527177 111368638 137670162 161858062