Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-W1028
Manufacturer Part #:

W1028

Manufacturer:

Description: Antennas 5.15&5.85GHz ANTENNA
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Antennas
RoHS: RoHS Compliant Details
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Pulse

Manufacturer Part #:
Description:
Antennas 5.15&5.85GHz ANTENNA

Compare With Current Part
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
TPS75003RHLR
PMIC Solutions Integ 3-Supply Power Mngmnt IC
Texas Instruments
1: $4.27
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $9.52
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
TTL-232RG-VREG3V3-WE
Cable Assemblies USB Embedded Serial Wire End 3V3 ...
FTDI
1: $24.64
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
ANT-DB1-RAF-SMA
Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz
Linx Technologies
1: $15.42
SN74LVC3G17DCTR
Buffers & Line Drivers TRIPLE SCHMITT- TRIGGER BUF ...
Texas Instruments
1: $0.32
UCD1V331MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 330 ...
Nichicon
1: $0.35
TPME227K016R0025
Tantalum Capacitors - Solid SMD 220UF 16V 10%
AVX
1: $6.38
L202011MS02Q
Slide Switches DPDT PTH AG
C&K Components
1: $3.08
CONREVSMA002-L
RF Connectors RP-SMA Fml R Angle PCB Mnt - Extd.
Linx Technologies
1: $4.17
MAX202EESE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $5.96
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
856844
Signal Conditioning 782MHz BW 10MHz IL = 2.5dB Max ...
TriQuint Semiconductor
1: $8.00
132171RP
RF Adapters - In Series SMA REV POL JACK TO SMA PL ...
Amphenol Connex
1: $5.35

000000001