Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-TX1323NL673-T
Manufacturer Part #:

TX1323NLT

Manufacturer:

Description: Transformers Audio & Signal SMT SGL TRANSFORMER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 50 kHz to 3 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 17.53 mm L x 16 mm W x 5.51 mm H
Product: T1/E1/CEPT/ISDN-PRI Interface Modules
Height: 5.51 mm
Length: 17.53 mm
Maximum DC Resistance: 0.8 Ohms
Packaging: Reel
Product Type: Interface Modules
Shielding: Unshielded
Factory Pack Quantity: 300
Width: 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 12 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.20
  25: $10.13
  100: $9.22
Reel of 300
To purchase full reel, order in multiples of 300:
  300: $9.22
  500: $8.39
  1,000: $7.55
  2,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
Morph-IC-II
Other Modules USB Hi-Speed Altera Cyclone-II FPGA ...
FTDI
1: $110.00
SI7145DP-T1-GE3
MOSFET -30V 2.6mOhm@10V 60A P-Ch G-III
Vishay/Siliconix
1: $2.59
LQW18AN22NG00D
Fixed Inductors 0603 22nH 2% 500mA
Murata Electronics
1: $0.36
12065C105MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
AVX
1: $0.60
TK5551M-PP
RF Wireless Misc Universal R/W Transponder
Atmel
1: $2.91
FFV36A0206K--
Film Capacitors 700volt 20uF
AVX
1: $23.44
MAX6365PKA29+T
Supervisory Circuits uPower Supervisor
Maxim Integrated
1: $4.65
OKL-T/6-W12N-C
DC/DC Converters 12Vin .59-5.5Vout 6A 30W Neg Pola ...
Murata Power Solutions
1: $10.70
0451.080MRL
Fuses 125V.08A
Littelfuse
1: $2.20
SI5403DC-T1-GE3
MOSFET 30V 6.0A 6.3W 30mohm @ 10V
Vishay/Siliconix
1: $1.14
1.5SMC68CA
TVS Diodes - Transient Voltage Suppressors 1.5SMC6 ...
Littelfuse
1: $0.67
PMEG4005AEA,115
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
NXP Semiconductors
1: $0.36
MAX5387NAUD+
Digital Potentiometer ICs Dl 256-Tap Volatile Line ...
Maxim Integrated
1: $2.41
74LVT244MTCX
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.65
ZHCS1000TA
Schottky Diodes & Rectifiers 1A Schottky 40V
Diodes Inc. / Zetex
1: $0.69
KA2901DTF
Comparator ICs Quad Comparator
Fairchild Semiconductor
1: $0.49
TC7107ACKW
LED Display Drivers w/LED Driver
Microchip Technology
1: $8.55
MM74HC138MTC
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.53
74AC04MTCX
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.42


This product is also available in:
000000001