Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
673-T1144NL
Manufacturer Part #:

T1144NL

Manufacturer:

Description: Transformers Audio & Signal TRANSFORMER DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pulse
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 50 kHz to 3 MHz
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 12.83 mm L x 9.53 mm W x 6.22 mm H
Product: T1/CEPT/ISDN-PRI Transformers
Height: 6.22 mm
Inductance: 0.8 uH
Length: 12.83 mm
Maximum DC Resistance: 0.85 Ohms
Packaging: Bulk
Product Type: Dual Surface Mount Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Width: 9.53 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
361 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.53
  10: $3.02
  100: $2.45
  500: $2.16
  1,000: $2.02
  2,500: $1.96
  5,000: $1.91
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
ICL7662EBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $5.05
AT25640B-XHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $1.05
DS1554-70IND+
Real Time Clock 256kB NV RAM Timekeeper
Maxim Integrated
1: $40.33
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 10%
AVX
1: $0.46
1827761
Pluggable Terminal Blocks 3.81mm 8P PLG W/FLG
Phoenix Contact
1: $8.15
GRM155R71A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
G5NB-1A-E-DC12
General Purpose Relays SPST-NO Flux-Tight 12VDC Hi ...
Omron Electronics
1: $2.02
IHLP4040DZER220M11
Fixed Inductors 22uH 20%
Vishay/Dale
1: $1.76
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms
Panasonic Electronic Components
1: $0.51
P0640SCLRP
Sidacs 500A 58V
Littelfuse
1: $1.29
1827923
Pluggable Terminal Blocks 3.81mm 8P HDR W/FLG
Phoenix Contact
1: $3.94
EEE-FT1H331AP
Aluminum Electrolytic Capacitors - SMD 330uF 50vol ...
Panasonic Electronic Components
1: $1.34
N2520-6V0C-RB-WE
Headers & Wire Housings MOLDED PICK CAP 20 PIN 30u ...
3M Electronic Solutions Division
1: $1.85
RJHSE-5384-02
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 2 ...
Amphenol Commercial Products
1: $3.65
V420LA20AP
Varistors 420V 300pF
Littelfuse
1: $0.60
254-EMB854-RO
Speakers & Transducers 8.5 x 8.5 x 4mm 2500Hz
Kobitone
1: $2.17
CRCW04024R99FKED
Thick Film Resistors - SMD 1/16watt 4.99ohms 1% 10 ...
Vishay/Dale
1: $0.10


This product is also available in:
000000001